Part Details for FOXS/080 by Fox Electronics
Overview of FOXS/080 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FOXS/080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 8 MHz | 99 |
|
$0.5460 / $1.1700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 101 |
|
RFQ |
Part Details for FOXS/080
FOXS/080 CAD Models
FOXS/080 Part Data Attributes
|
FOXS/080
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXS/080
Fox Electronics
Series - Fundamental Quartz Crystal, 8MHz Nom,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FOXS/080
This table gives cross-reference parts and alternative options found for FOXS/080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXS/080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4STCBAF8.0 | Series - Fundamental Quartz Crystal, 8MHz Nom, | Abracon Corporation | FOXS/080 vs FC4STCBAF8.0 |
FC4STCBAF8.0 | Series - Fundamental Quartz Crystal, 8MHz Nom, | Fox Electronics | FOXS/080 vs FC4STCBAF8.0 |