There are no models available for this part yet.
Overview of FOXSD/040 by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for FOXSD/040 by Fox Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 397 |
|
RFQ | ||||
Quest Components | QUARTZ CRYSTAL RESONATOR, 4 MHz | 317 |
|
$0.6250 / $1.2500 | Buy Now | ||
DISTI #
SMC-FOXSD/040
|
Sensible Micro Corporation | Crystal, 4.000000 Mhz, 20Pf, 150 Ohm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 14 |
|
$0.8550 / $0.9263 | RFQ |
CAD Models for FOXSD/040 by Fox Electronics
Part Data Attributes for FOXSD/040 by Fox Electronics
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.30
|
Samacsys Manufacturer
|
Fox
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e0
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
4 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for FOXSD/040
This table gives cross-reference parts and alternative options found for FOXSD/040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXSD/040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4SDCBMM4.0-T1 | Parallel - Fundamental Quartz Crystal, 4MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSD/040 vs FC4SDCBMM4.0-T1 |
FC4SDCBMM4.000 | Parallel - Fundamental Quartz Crystal | Fox Electronics | FOXSD/040 vs FC4SDCBMM4.000 |
FC4SDCBMF4.0-T1 | Parallel - Fundamental Quartz Crystal, 4MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSD/040 vs FC4SDCBMF4.0-T1 |
FC4SDCBMF4.000 | Parallel - Fundamental Quartz Crystal | Fox Electronics | FOXSD/040 vs FC4SDCBMF4.000 |
FC4SDCBMF4.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FOXSD/040 vs FC4SDCBMF4.0 |
FC4SDCBMM4.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FOXSD/040 vs FC4SDCBMM4.0 |