Part Details for FOXSDLF/036S by Fox Electronics
Overview of FOXSDLF/036S by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7036S12PF8 | Renesas Electronics Corporation | 16K X 18K | |
7MP4036S12Z | Renesas Electronics Corporation | 64K X 32 SRAM ZIP MODULE | |
7MP4036S20M9 | Renesas Electronics Corporation | 64K X 32 SRAM ZIP MODULE |
Price & Stock for FOXSDLF/036S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9279
|
Newark | Crystal, 3.579545Mhz, 18Pf, Smd, Frequency Nom:3.579545Mhz, Crystal Case:Smd, 11.7Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Fox Electronics FOXSDLF/036S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2550 / $0.6630 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 215 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 172 |
|
$0.2400 / $0.8000 | Buy Now |
Part Details for FOXSDLF/036S
FOXSDLF/036S CAD Models
FOXSDLF/036S Part Data Attributes
|
FOXSDLF/036S
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXSDLF/036S
Fox Electronics
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.7mm x 5.0mm x 4.5mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for FOXSDLF/036S
This table gives cross-reference parts and alternative options found for FOXSDLF/036S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXSDLF/036S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOXSDLF/036S-T1 | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSDLF/036S vs FOXSDLF/036S-T1 |
FC4SDCBLF3.579545-T1 | CRYSTAL 3.579545MHZ 18PF SMD | Abracon Corporation | FOXSDLF/036S vs FC4SDCBLF3.579545-T1 |