Part Details for FOXSDLF/480-20-T1 by Abracon Corporation
Overview of FOXSDLF/480-20-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOXSDLF/480-20-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOXSDLF/480-20-T1
|
Avnet Abacus | CRYSTAL SMD HC49SDLF 48MHz 30ppm 20pF HC49SDLF/48/C/B/F/200/3/0/|/Z/|/| - Tape and Reel (Alt: FOXSDLF/480-20-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now |