Part Details for FOXSDLF/240F-20/TR by Fox Electronics
Overview of FOXSDLF/240F-20/TR by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Aerospace and Defense
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12240FA20V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
D12240FA20IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), FQFP, / | |
74LS240FPEL-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for FOXSDLF/240F-20/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 24 MHz | 2175 |
|
$0.0452 / $0.1004 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 24 MHz | 580 |
|
$0.0753 / $0.2510 | Buy Now |
DISTI #
C1S232700151142
|
Chip1Stop | Resonators RoHS: Compliant | 3 |
|
$0.0012 | Buy Now |
Part Details for FOXSDLF/240F-20/TR
FOXSDLF/240F-20/TR CAD Models
FOXSDLF/240F-20/TR Part Data Attributes
|
FOXSDLF/240F-20/TR
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXSDLF/240F-20/TR
Fox Electronics
Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC49SD, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | HC49SD, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.7mm x 5.0mm x 4.5mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for FOXSDLF/240F-20/TR
This table gives cross-reference parts and alternative options found for FOXSDLF/240F-20/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXSDLF/240F-20/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4SDCBMF24.0 | Parallel - 3Rd Overtone Quartz Crystal, | Fox Electronics | FOXSDLF/240F-20/TR vs FC4SDCBMF24.0 |
FC4SDCBMM24.0 | Parallel - 3Rd Overtone Quartz Crystal, | Fox Electronics | FOXSDLF/240F-20/TR vs FC4SDCBMM24.0 |
FOXSD/240F-20 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Fox Electronics | FOXSDLF/240F-20/TR vs FOXSD/240F-20 |
FC4SDCBMM24.0-T1 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSDLF/240F-20/TR vs FC4SDCBMM24.0-T1 |
FOXSDLF/240FR-20-T1 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSDLF/240F-20/TR vs FOXSDLF/240FR-20-T1 |
FOXSDLF/240F-20-T1 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSDLF/240F-20/TR vs FOXSDLF/240F-20-T1 |
FC4SDCBMF24.0-T1 | CRYSTAL 24.000MHZ 20PF SMD | Abracon Corporation | FOXSDLF/240F-20/TR vs FC4SDCBMF24.0-T1 |
FC4SDCBMF24.0-T1 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSDLF/240F-20/TR vs FC4SDCBMF24.0-T1 |
FOXSDLF/240F-20 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | Fox Electronics | FOXSDLF/240F-20/TR vs FOXSDLF/240F-20 |