FOXSLF/100-BAG200
Fox Electronics
Description: Series - Fundamental Quartz Crystal, 10MHz Nom,

Overview of FOXSLF/100-BAG200 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for FOXSLF/100-BAG200 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FOXSLF/100-BAG200 by Fox Electronics

FOXSLF/100-BAG200
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
BAG
Aging
3 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e1
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch)
Series Resistance
60 Ω
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. FOXSLF/100-BAG200
    Fox Electronics
    Series - Fundamental Quartz Crystal, 10MHz Nom,
    VS

Alternate Parts for FOXSLF/100-BAG200

This table gives cross-reference parts and alternative options found for FOXSLF/100-BAG200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXSLF/100-BAG200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABMM3-10.000MHZ-S-R60-C-4-T Series - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation FOXSLF/100-BAG200 vs ABMM3-10.000MHZ-S-R60-C-4-T
GSX-752A/354SF10.0MHZ Series - Fundamental Quartz Crystal, 10MHz Nom, CERAMIC PACKAGE-2 Golledge Electronics Ltd FOXSLF/100-BAG200 vs GSX-752A/354SF10.0MHZ
ABMM3-10.0000MHZ-S-4 Series - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation FOXSLF/100-BAG200 vs ABMM3-10.0000MHZ-S-4
SHSR130E7-10.000-I Series - Fundamental Quartz Crystal, Sunny Electronics Corp FOXSLF/100-BAG200 vs SHSR130E7-10.000-I
SDSR130E7-10.00000 Series - Fundamental Quartz Crystal, 10MHz Nom, Sunny Electronics Corp FOXSLF/100-BAG200 vs SDSR130E7-10.00000
ABMM3-10.0000MHZ-S-D-4-T Series - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation FOXSLF/100-BAG200 vs ABMM3-10.0000MHZ-S-D-4-T
CX17AZ-A1B2C360-10.0DS Series - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN Cardinal Components FOXSLF/100-BAG200 vs CX17AZ-A1B2C360-10.0DS
SKSR130E7-10.00000-T&R Series - Fundamental Quartz Crystal, 10MHz Nom, SMD, 2 PIN Sunny Electronics Corp FOXSLF/100-BAG200 vs SKSR130E7-10.00000-T&R
SCSR130J7-10.00000 Series - Fundamental Quartz Crystal, 10MHz Nom, Sunny Electronics Corp FOXSLF/100-BAG200 vs SCSR130J7-10.00000
ABMM3-10.0000MHZ-S-C-4 Series - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation FOXSLF/100-BAG200 vs ABMM3-10.0000MHZ-S-C-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOXSLF/100-BAG200 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOXSLF/100-BAG200 by Fox Electronics

Select Manufacturer
Which Manufacturer of FOXSLF/100-BAG200 would you like to use for your alert(s)?
  • Please alert me when FOXSLF/100-BAG200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOXSLF/100-BAG200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOXSLF/100-BAG200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOXSLF/100-BAG200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOXSLF/100-BAG200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOXSLF/100-BAG200 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: