-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOXSLF/160-20 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70025614
|
RS | Oscillator, Crystal,16MHz, HC-49S, TH,+/-30ppm,-20 to +70ppm,40 Ohms, Fund.,20pF Min Qty: 200 Package Multiple: 1 Container: Bulk | 379 |
|
$1.6300 / $1.9200 | Buy Now |
|
Vyrian | Crystals & Resonators | 997 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOXSLF/160-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXSLF/160-20
Fox Electronics
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB4.65XH3.6 (mm) | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Fox Electronics recommends using a 10uF capacitor in parallel with a 100nF capacitor, placed as close to the VCC pin as possible, to ensure stable operation.
To ensure reliable startup, Fox Electronics recommends applying power to the VCC pin slowly (dv/dt < 1V/ms) and using a pull-up resistor (1kΩ to 10kΩ) on the EN pin to prevent unwanted oscillations during power-up.
The FOXSLF/160-20 has a maximum frequency deviation of ±100 ppm over the operating temperature range of -40°C to +85°C.
Yes, the FOXSLF/160-20 can be used in systems with multiple power domains, but ensure that the oscillator is powered from a stable, noise-free power rail, and consider using a voltage regulator to isolate the oscillator from other power domains.
To troubleshoot issues, check the power supply voltage, ensure proper decoupling, verify the EN pin is properly biased, and use an oscilloscope to verify the oscillator output frequency and amplitude.