Part Details for FOXSLF/0368-20 by Fox Electronics
Overview of FOXSLF/0368-20 by Fox Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10368DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10368DSP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for FOXSLF/0368-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70025552
|
RS | Oscillator, Crystal,3.6864MHz, HC-49S, TH,+/-30ppm,-20 to +70ppm,200 Ohms,20pF | Fox Electronics FOXSLF/0368-20 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 / $1.9200 | RFQ |
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | 61 |
|
$0.3780 / $0.8400 | Buy Now | |
|
Quest Components | 54 |
|
$0.3024 / $0.5040 | Buy Now |
Part Details for FOXSLF/0368-20
FOXSLF/0368-20 CAD Models
FOXSLF/0368-20 Part Data Attributes
|
FOXSLF/0368-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXSLF/0368-20
Fox Electronics
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | Fox | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB4.65XH3.6 (mm) | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FOXSLF/0368-20
This table gives cross-reference parts and alternative options found for FOXSLF/0368-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXSLF/0368-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4STCBMF3.6864-BAG200 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Fox Electronics | FOXSLF/0368-20 vs FC4STCBMF3.6864-BAG200 |
FC4STCBMF3.6864-BAG200 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Abracon Corporation | FOXSLF/0368-20 vs FC4STCBMF3.6864-BAG200 |
FOXS/0368-20 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Fox Electronics | FOXSLF/0368-20 vs FOXS/0368-20 |
FC4STCBMF3.6864 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Abracon Corporation | FOXSLF/0368-20 vs FC4STCBMF3.6864 |