Part Details for FOXSLF/160-20-BAG200 by Abracon Corporation
Overview of FOXSLF/160-20-BAG200 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOXSLF/160-20-BAG200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOXSLF/160-20-BAG200
|
Avnet Abacus | Crystal, Through Hole, 16 MHz, Through Hole, 11.35mm x 4.65mm, 50 ppm, 20 pF, 30 ppm (Alt: FOXSLF/160-20-BAG200) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |