Part Details for FP-301 1" WT 100' by 3M Interconnect
Overview of FP-301 1" WT 100' by 3M Interconnect
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP-301 1" WT 100'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP100W-100-ND
|
DigiKey | HEATSHRINK FP301 1" WHITE Min Qty: 100 Lead time: 5 Weeks Container: Spool |
600 In Stock |
|
$1.0482 / $1.2812 | Buy Now |
DISTI #
FP100W-2R0-ND
|
DigiKey | HEATSHRK FP301 1"X2" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1324 / $0.2118 | Buy Now |
DISTI #
FP100W-3R0-ND
|
DigiKey | HEATSHRK FP301 1"X3" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1910 / $0.2958 | Buy Now |
DISTI #
FP100W-6R0-ND
|
DigiKey | HEATSHRK FP301 1"X6" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3670 / $0.5360 | Buy Now |
DISTI #
FP100W-1R5-ND
|
DigiKey | HEATSHRK FP301 1"X1.5" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1031 / $0.1686 | Buy Now |
DISTI #
FP100W-4R0-ND
|
DigiKey | HEATSHRK FP301 1"X4" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2497 / $0.3774 | Buy Now |
DISTI #
FP100W-50-ND
|
DigiKey | HEATSHRINK FP301 1" 50' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9072 / $67.9100 | Buy Now |
DISTI #
FP100W-25-ND
|
DigiKey | HEATSHRINK FP301 1" 25' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9536 / $40.3200 | Buy Now |
DISTI #
FP100W-5-ND
|
DigiKey | HEATSHRINK FP301 1" 5' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7303 / $9.7600 | Buy Now |
DISTI #
FP100W-R75-ND
|
DigiKey | HEATSHRK FP301 1"X.75" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0590 / $0.1016 | Buy Now |