Part Details for FP-301 2" BU 100' by 3M Interconnect
Overview of FP-301 2" BU 100' by 3M Interconnect
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP-301 2" BU 100'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP200B-R75-ND
|
DigiKey | HEATSHK FP301 2" X 0.75" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1347 / $0.1802 | Buy Now |
DISTI #
FP200B-R5-ND
|
DigiKey | HEATSHRK FP301 2" X 0.5" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0949 / $0.1270 | Buy Now |
DISTI #
FP200B-4R0-ND
|
DigiKey | HEATSHRK FP301 2" X 4" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6513 / $0.8718 | Buy Now |
DISTI #
FP200B-1R0-ND
|
DigiKey | HEATSHRK FP301 2" X 1" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1744 / $0.2334 | Buy Now |
DISTI #
FP200B-100-ND
|
DigiKey | HEATSHRINK FP301 2" BLUE Min Qty: 1200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8643 | Buy Now |
DISTI #
FP200B-50-ND
|
DigiKey | HEATSHRINK FP301 2" 50' BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.0190 / $157.6600 | Buy Now |
DISTI #
FP200B-2R0-ND
|
DigiKey | HEATSHRK FP301 2" X 2" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3334 / $0.4462 | Buy Now |
DISTI #
FP200B-5-ND
|
DigiKey | HEATSHRINK FP301 2" 5' BLUE Min Qty: 1 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.3019 / $21.4000 | Buy Now |
DISTI #
FP200B-25-ND
|
DigiKey | HEATSHRINK FP301 2" 25' BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5095 / $90.0900 | Buy Now |
DISTI #
FP200B-1R5-ND
|
DigiKey | HEATSHRK FP301 2" X 1.5" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2539 / $0.3398 | Buy Now |