Part Details for FP-301 2" WT 100' by 3M Interconnect
Overview of FP-301 2" WT 100' by 3M Interconnect
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP-301 2" WT 100'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP200W-100-ND
|
DigiKey | HEATSHRINK FP301 2" WHT Min Qty: 100 Lead time: 6 Weeks Container: Spool |
600 In Stock |
|
$2.8643 / $3.3830 | Buy Now |
DISTI #
19-FP-3012"WT100'-DS-ND
|
DigiKey | HTSHRNK FP301 2" WHITE FOOT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
195 In Stock |
|
$4.4003 / $7.5400 | Buy Now |
DISTI #
FP200W-5-ND
|
DigiKey | HEATSHRINK FP301 2" 5' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Spool |
1 In Stock |
|
$14.3019 / $21.4000 | Buy Now |
DISTI #
FP200W-3R0-ND
|
DigiKey | HEATSHRK FP301 2" X 3" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4798 / $0.6840 | Buy Now |
DISTI #
FP200W-6R0-ND
|
DigiKey | HEATSHRK FP301 2" X 6" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9446 / $1.2670 | Buy Now |
DISTI #
FP200W-R5-ND
|
DigiKey | HEATSHRK FP301 2" X 0.5" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0925 / $0.1528 | Buy Now |
DISTI #
FP200W-4R0-ND
|
DigiKey | HEATSHRK FP301 2" X 4" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6347 / $0.8824 | Buy Now |
DISTI #
FP200W-50-ND
|
DigiKey | HEATSHRINK FP301 2" 50' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.0190 / $157.6600 | Buy Now |
DISTI #
FP200W-R75-ND
|
DigiKey | HEATSHK FP301 2" X 0.75" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1312 / $0.2102 | Buy Now |
DISTI #
FP200W-1R0-ND
|
DigiKey | HEATSHRK FP301 2" X 1" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1700 / $0.2658 | Buy Now |