Part Details for FP-301-1/4-YELLOW-100' by 3M Interconnect
Overview of FP-301-1/4-YELLOW-100' by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for FP-301-1/4-YELLOW-100'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP-301-1/4-YELLOW-100'-ND
|
DigiKey | HEATSHRINK FP301 1/4-100' YELLOW Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
7100022512
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow - Cable Rools/Shrink Tubing (Alt: 7100022512) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |