There are no models available for this part yet.
Overview of FP-301VW-1/8-BLACK-500' by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for FP-301VW-1/8-BLACK-500' by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M157459-ND
|
DigiKey | HEATSHRINK 1/8" X 500' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$216.5624 / $286.3100 | Buy Now | |
DISTI #
517-FP301VW1/8BLK500
|
Mouser Electronics | Heat Shrink Tubing & Sleeves FPVW 1/8 BK SPL NO PRINT 5200125BK RoHS: Compliant | 13 |
|
$224.1500 / $232.7400 | Buy Now |