There are no models available for this part yet.
Overview of FP-CONN by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) |
Price & Stock for FP-CONN by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116-FP-CONN-ND
|
DigiKey | FRONT LOADER PLUGGABLE APPLICATI Min Qty: 1 Lead time: 10 Weeks Container: Strip |
25 In Stock |
|
$15.4480 / $21.4900 | Buy Now | |
DISTI #
530-FP-CONN
|
Mouser Electronics | Fiber Optic Connectors FR Loader Plugbl Con 20 POSITION | 0 |
|
$16.8500 / $20.9700 | Order Now | |
Onlinecomponents.com | Fiber Optic Connectors FR Loader Plugbl Con 20 POSITION RoHS: Compliant | 0 |
|
$14.4800 / $14.8100 | Buy Now |
CAD Models for FP-CONN by Cinch Connectivity Solutions
Part Data Attributes for FP-CONN by Cinch Connectivity Solutions
FP-CONN
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
FP-CONNCinch Connectivity SolutionsVS
-