Part Details for FP0705R1-R15-R by Eaton Bussmann
Overview of FP0705R1-R15-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP0705R1-R15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-FP0705R1-R15-RCT-ND
|
DigiKey | FIXED IND 150NH 43A 0.25MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$0.7925 / $1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4750 In Stock |
|
$0.8370 / $1.5950 | Buy Now |
DISTI #
000000000002756350
|
Sager | Power Inductors - SMD 150nH 30A Flat-Pac FP0705 Min Qty: 950 | 0 |
|
$0.9000 / $0.9250 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4750 In Stock |
|
$0.8370 / $1.5950 | Buy Now |