Part Details for FP0705R2-R07-R by Eaton Electronics
Overview of FP0705R2-R07-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP0705R2-R07-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426385
|
RS | Inductor FlatPac 72nH 58A SMD | Eaton Electronics FP0705R2-R07-R RoHS: Compliant Min Qty: 950 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2920 | RFQ |
DISTI #
FP0705R2-R07-R
|
TME | Inductor: wire, SMD, 72nH, Ioper: 38A, Isat: 50A, 7x7x4.95mm, 320uΩ Min Qty: 950 | 0 |
|
$0.6700 | RFQ |