Part Details for FP0705R2-R22-R by Eaton Bussmann
Overview of FP0705R2-R22-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP0705R2-R22-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-FP0705R2-R22-RTR-ND
|
DigiKey | FIXED IND 220NH 38A 0.32MOHM SMD Min Qty: 950 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0589 | Buy Now |
|
Onlinecomponents.com |
856 Partner Stock |
|
$0.8470 / $1.2100 | Buy Now | |
DISTI #
Bussmann FP0705R2-R22-R
|
PEI Genesis | General Purpose Inductor | 856 |
|
Buy Now | |
DISTI #
000000000002756358
|
Sager | Power Inductors - SMD 226nH 20A Flat-Pac FP0705 | 0 |
|
Buy Now | |
|
Master Electronics |
856 Partner Stock |
|
$0.8470 / $1.2100 | Buy Now |