Part Details for FP0705R3-R12-R (ALTERNATE: FP0705R3-R12-R) by Eaton Electronics
Overview of FP0705R3-R12-R (ALTERNATE: FP0705R3-R12-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP0705R3-R12-R (ALTERNATE: FP0705R3-R12-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74036549
|
RS | IND, Flat Pac, 120nH, 37A, 2 PADS, SMT | Eaton Electronics FP0705R3-R12-R RoHS: Compliant Min Qty: 950 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9770 | RFQ |