Part Details for FP0710V1-R150-R by Eaton Corporation
Overview of FP0710V1-R150-R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS25BR150TSD/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer 8-WSON -40 to 85 | |
DS10BR150TSD/NOPB | Texas Instruments | 1.0 Gbps LVDS Buffer/Repeater 8-WSON -40 to 85 |
Price & Stock for FP0710V1-R150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP0710V1-R150-R
|
Avnet Americas | INDUCTOR 150NH - Tape and Reel (Alt: FP0710V1-R150-R) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FP0710V1-R150-R
|
Avnet Asia | INDUCTOR 150NH (Alt: FP0710V1-R150-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |