Part Details for FP07DA802N by Amphenol Corporation
Overview of FP07DA802N by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP07DA802N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4885
|
Avnet Americas | Thermistor NTC 8k Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: 77Y4885) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$180.2400 / $194.4300 | Buy Now |
DISTI #
FP07DA802N
|
Avnet Americas | Thermistor NTC 8k Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: FP07DA802N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$166.4423 | Buy Now |
DISTI #
527-FP07DA802N
|
Mouser Electronics | Industrial Temperature Sensors Fast tip, 0.1sec still air response, 8K ohm +/- 25% a. 25C RoHS: Compliant | 5 |
|
$150.7300 / $175.8700 | Buy Now |
DISTI #
FP07DA802N
|
Avnet Abacus | Thermistor NTC 8k Ohm 25% 2-Pin Radial Bulk (Alt: FP07DA802N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |