There are no models available for this part yet.
Overview of FP07DB154N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FP07DB154N by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25H9376
|
Avnet Americas | Thermistor NTC 150k Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: 25H9376) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$216.2200 / $223.4400 | Buy Now | |
DISTI #
FP07DB154N
|
Avnet Americas | Thermistor NTC 150k Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: FP07DB154N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$166.1804 | Buy Now | |
DISTI #
527-FP07DB154N
|
Mouser Electronics | Industrial Temperature Sensors Fast tip, 0.1sec still air response, 150K ohm +/- 25% a. 25C RoHS: Compliant | 0 |
|
$187.3000 / $201.5300 | Order Now | |
DISTI #
FP07DB154N
|
Avnet Abacus | Thermistor NTC 150k Ohm 25% 2-Pin Radial Bulk (Alt: FP07DB154N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |