Part Details for FP1006R1-R10-R by Eaton Corporation
Overview of FP1006R1-R10-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FP1006R1-R10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1006R1-R10-R
|
Avnet Americas | Power Inductor (SMD), 100 nH, ± 10%, 53 A, Unshielded, 85 A, 10.2mm x 8mm x 6mm - Tape and Reel (Alt: FP1006R1-R10-R) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7194 / $1.0636 | Buy Now |
DISTI #
704-FP1006R1-R10-R
|
Mouser Electronics | Power Inductors - SMD 100nH 85A Flat-Pac FP1006 RoHS: Compliant | 0 |
|
$0.9360 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9610 | Buy Now |
DISTI #
FP1006R1-R10-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 850 | 0 |
|
$0.7400 / $0.9900 | Buy Now |
DISTI #
FP1006R1-R10-R
|
Avnet Abacus | Power Inductor (SMD), 100 nH, � 10%, 53 A, Unshielded, 85 A, 10.2mm x 8mm x 6mm - Tape and Reel (Alt: FP1006R1-R10-R) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FP1006R1-R10-R
FP1006R1-R10-R CAD Models
FP1006R1-R10-R Part Data Attributes
|
FP1006R1-R10-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1006R1-R10-R
Eaton Corporation
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 0.00027 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 12% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |