There are no models available for this part yet.
Overview of FP1006R2-R22-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FP1006R2-R22-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-FP1006R2-R22-RTR-ND
|
DigiKey | FIXED IND 220NH 45A 0.36MOHM SMD Min Qty: 850 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0929 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.4900 | Buy Now | ||
DISTI #
000000000003492552
|
Sager | Power Inductors - SMD 220nH 38A Flat-Pac FP1006 Min Qty: 850 | 0 |
|
$1.0100 / $1.0400 | Buy Now |