Part Details for FP1006V1-R120-R by Eaton Bussmann
Overview of FP1006V1-R120-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1006V1-R120-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9097
|
Newark | Ind Flat Pac, 120Nh, 58A, 2 Pads, Smt/ T&r |Eaton Bussmann FP1006V1-R120-R RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 / $2.1300 | Buy Now |
DISTI #
283-FP1006V1-R120-RCT-ND
|
DigiKey | IND FLAT PAC 120NH 58A 2 PADS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1598 In Stock |
|
$1.1750 / $2.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now |
DISTI #
000000000006287459
|
Sager | Power Inductors - SMD 120 NH 10% 58A Min Qty: 800 | 0 |
|
$1.2700 | Buy Now |