Part Details for FP1007R3-R15-R by Cooper Industries
Overview of FP1007R3-R15-R by Cooper Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1007R3-R15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 86 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for FP1007R3-R15-R
FP1007R3-R15-R CAD Models
FP1007R3-R15-R Part Data Attributes
|
FP1007R3-R15-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
FP1007R3-R15-R
Cooper Industries
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 4131, CHIP, 4131, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | CHIP, 4131, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4131 | |
Construction | Flatpack | |
Core Material | FERRITE | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.3 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR | |
Rated Current-Max | 61 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 6% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |