Part Details for FP1008V2-R100-R by Eaton Bussmann
Overview of FP1008V2-R100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1008V2-R100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-FP1008V2-R100-RCT-ND
|
DigiKey | IND FLAT PAC 100NH 95A 2 PADS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$1.1946 / $2.5600 | Buy Now |
|
Onlinecomponents.com |
16200 Partner Stock |
|
$0.5400 / $1.3700 | Buy Now | |
DISTI #
000000000006317341
|
Sager | Power Inductors - SMD 100 NH Min Qty: 600 | 0 |
|
$1.0900 / $1.1200 | Buy Now |
|
Master Electronics |
16200 Partner Stock |
|
$0.5400 / $1.3700 | Buy Now |