Part Details for FP100R12KT4PBPSA1 by Infineon Technologies AG
Overview of FP100R12KT4PBPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FP100R12KT4PBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0608
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 100A, Transistor Polarity:N Channel, Dc Collector Current:100A, Collector Emitter Saturation Voltage Vce(On):1.75V, Power Dissipation Pd:515W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FP100R12KT4PBPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$219.1400 / $238.6500 | Buy Now |
DISTI #
2156-FP100R12KT4PBPSA1-ND
|
DigiKey | MOD IGBT LOW PWR ECONO3-3 Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$187.6200 | Buy Now |
DISTI #
FP100R12KT4PBPSA1-ND
|
DigiKey | MOD IGBT LOW PWR ECONO3-3 Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$167.9217 / $186.2883 | Buy Now |
DISTI #
FP100R12KT4PBPSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP100R12KT4PBPSA1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$201.3295 | Buy Now |
DISTI #
726-FP100R12KT4PBPSA
|
Mouser Electronics | IGBT Modules LOW POWER ECONO RoHS: Compliant | 3 |
|
$167.9200 / $224.4800 | Buy Now |
|
Rochester Electronics | FP100R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 139 |
|
$161.0100 / $189.4200 | Buy Now |
DISTI #
FP100R12KT4PBPSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP100R12KT4PBPSA1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$201.3295 | Buy Now |
DISTI #
FP100R12KT4PBPSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP100R12KT4PBPSA1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$201.3295 | Buy Now |
DISTI #
SP001380892
|
EBV Elektronik | LOW POWER ECONO (Alt: SP001380892) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2781239
|
Farnell | IGBT, MODULE, N-CH, 1.2KV, 100A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$203.6667 / $229.1922 | Buy Now |
Part Details for FP100R12KT4PBPSA1
FP100R12KT4PBPSA1 CAD Models
FP100R12KT4PBPSA1 Part Data Attributes
|
FP100R12KT4PBPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP100R12KT4PBPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-35 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 7 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 620 ns | |
Turn-on Time-Nom (ton) | 210 ns |