Part Details for FP1010R3-R100-R by Eaton Bussmann
Overview of FP1010R3-R100-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for FP1010R3-R100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3172
|
Newark | Ind Flat Pac, 100Nh, 63A, 2 Pads, Smt/ T&r |Eaton Bussmann FP1010R3-R100-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 / $2.5100 | Buy Now |
DISTI #
283-FP1010R3-R100-RCT-ND
|
DigiKey | IND FLAT PAC 100NH 63A 2 PADS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.3875 / $3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
671 Partner Stock |
|
$1.3900 / $1.9900 | Buy Now |
DISTI #
000000000006247330
|
Sager | Power Inductors - SMD IND FLAT PAC, 100NH, 63A, 2 PADS, SMT Min Qty: 500 | 0 |
|
$1.5000 / $1.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
671 Partner Stock |
|
$1.3900 / $1.9900 | Buy Now |