-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 15%, 1 Element, Ferrite-Core, SMD, 3825, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1010R3-R330-R
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 15%, 78 A, Shielded, 20 A, 9.6mm x 6.4mm x 10mm - Tape and Reel (Alt: FP1010R3-R330-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.1994 / $1.5762 | Buy Now |
DISTI #
504-FP1010R3-R330-R
|
Mouser Electronics | Power Inductors - SMD IND FLAT PAC, 330NH, 63A, 2 PADS, SMT RoHS: Compliant | 0 |
|
$1.4900 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
DISTI #
FP1010R3-R330-R
|
Avnet Abacus | Power Inductor (SMD), 330 nH, � 15%, 78 A, Shielded, 20 A, 9.6mm x 6.4mm x 10mm - Tape and Reel (Alt: FP1010R3-R330-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP1010R3-R330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1010R3-R330-R
Eaton Corporation
General Purpose Inductor, 0.33uH, 15%, 1 Element, Ferrite-Core, SMD, 3825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3825 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.000145 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 9.6 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 78 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 5% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |