Part Details for FP1010V6-R330-R by Eaton Bussmann
Overview of FP1010V6-R330-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1010V6-R330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3185
|
Newark | Ind Flat Pac 330Nh, 40A, Smt, 2 Pads/ T&r |Eaton Bussmann FP1010V6-R330-R RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 / $2.2900 | Buy Now |
DISTI #
283-FP1010V6-R330-RTR-ND
|
DigiKey | IND FLAT PAC 330NH 40A SMT 2 Min Qty: 300 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5922 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.7200 | Buy Now |
DISTI #
000000000006247343
|
Sager | Power Inductors - SMD IND Flat Pac 330nH, 40A, SMT, 2 PADS Min Qty: 300 | 0 |
|
$1.3600 / $1.4400 | Buy Now |