Part Details for FP1012V2-R150-R by Eaton Bussmann
Overview of FP1012V2-R150-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR1500BKSZ-REEL | Analog Devices | 1.2875V Micropower Precision S |
Price & Stock for FP1012V2-R150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1644
|
Newark | Ind Flat Pac, 150Nh, 83A, 2 Pads, Smt/ T&r |Eaton Bussmann FP1012V2-R150-R RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.8300 | Buy Now |
DISTI #
283-FP1012V2-R150-RCT-ND
|
DigiKey | IND FLAT PAC 150NH 83A 2 PADS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
220 In Stock |
|
$1.5625 / $3.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1672 Partner Stock |
|
$1.1500 / $2.1300 | Buy Now |
DISTI #
000000000006156785
|
Sager | Power Inductors - SMD IND FLAT PAC, 150NH, 83A, 2 PADS, SMT Min Qty: 250 | 0 |
|
$1.6900 / $1.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1672 Partner Stock |
|
$1.1500 / $2.1300 | Buy Now |