Part Details for FP1012V3-R080-R by Eaton Bussmann
Overview of FP1012V3-R080-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTR08060WVD | Texas Instruments | 6-A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module 5-SIP MODULE -40 to 85 |
Price & Stock for FP1012V3-R080-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3191
|
Newark | Flat-Pac Ind, 80Nh, 170A, 2 Pads, Smt/ T&r |Eaton Bussmann FP1012V3-R080-R RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.8600 | Buy Now |
DISTI #
283-FP1012V3-R080-RCT-ND
|
DigiKey | IND FP1012V3-R080-R FLAT-PAC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 / $2.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.2600 | Buy Now |
DISTI #
000000000006247349
|
Sager | Power Inductors - SMD EATON FP1012V3-R080-R, FLAT-PAC IND, 80N Min Qty: 250 | 0 |
|
$0.7216 / $1.1800 | Buy Now |