Part Details for FP1012V3-R330-R by Eaton Corporation
Overview of FP1012V3-R330-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1012V3-R330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1012V3-R330-R
|
Avnet Americas | Inductor High Frequency/High Current/Power 330nH 3MHz Ferrite 84A 1012 T/R - Tape and Reel (Alt: FP1012V3-R330-R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6942 / $1.1687 | Buy Now |
DISTI #
504-FP1012V3-R330-R
|
Mouser Electronics | Power Inductors - SMD FLAT-PAC IND, 330NH, 40A, 2 PADS, SMT RoHS: Compliant | 0 |
|
$1.2800 / $2.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
DISTI #
FP1012V3-R330-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$0.7000 / $1.0900 | Buy Now |
Part Details for FP1012V3-R330-R
FP1012V3-R330-R CAD Models
FP1012V3-R330-R Part Data Attributes
|
FP1012V3-R330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1012V3-R330-R
Eaton Corporation
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 3924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 3924 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.000125 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 305 | |
Rated Current-Max | 84 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |