Part Details for FP1070001 by Diodes Incorporated
Overview of FP1070001 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FP1070001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1070001-ND
|
DigiKey | CRYSTAL 10.779375MHZ 12PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5757 | Buy Now |
DISTI #
FP1070001
|
Avnet Americas | Crystal Ceramic SEAM7050 T&R 1K - Tape and Reel (Alt: FP1070001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5741 / $0.6783 | Buy Now |
DISTI #
729-FP1070001
|
Mouser Electronics | Crystals Crystal Ceramic SEAM7050 T&R 1K RoHS: Compliant | 0 |
|
$0.5460 / $0.9900 | Order Now |
Part Details for FP1070001
FP1070001 CAD Models
FP1070001 Part Data Attributes:
|
FP1070001
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FP1070001
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 10.7MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10.7 MHz | |
Physical Dimension | L7.0XB5.0XH1.0 (mm)/L0.276XB0.197XH0.039 (inch) | |
Surface Mount | YES |