Part Details for FP1105R1-R20-R by Eaton Bussmann
Overview of FP1105R1-R20-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1105R1-R20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P4393
|
Newark | Ind, Flat Pac, 200Nh, 42A, 2 Pads, Smt/ T&r |Eaton Bussmann FP1105R1-R20-R Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2300 | Buy Now |
DISTI #
283-FP1105R1-R20-RTR-ND
|
DigiKey | FIXED IND 192NH 46A 0.35MOHM SMD Min Qty: 900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2306 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0300 / $1.5000 | Buy Now | |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 720 |
|
$1.2368 / $2.9984 | Buy Now | |
DISTI #
000000000002756374
|
Sager | Power Inductors - SMD 200nH 42A Flat-Pac FP1105 | 0 |
|
Buy Now |