Part Details for FP1107R2-R23-R by Eaton Bussmann
Overview of FP1107R2-R23-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1107R2-R23-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-FP1107R2-R23-RCT-ND
|
DigiKey | FIXED IND 230NH 42A 0.47MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
529 In Stock |
|
$0.9624 / $1.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7000 / $1.2700 | Buy Now |
DISTI #
000000000003358402
|
Sager | Power Inductors - SMD 230nH 45A Flat-Pac FP1107 Min Qty: 640 | 0 |
|
$1.0100 / $1.0400 | Buy Now |