Part Details for FP1107R2-R51-R by Eaton Electronics
Overview of FP1107R2-R51-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1107R2-R51-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1107R2-R51-R
|
TME | Inductor: wire, SMD, 510nH, Ioper: 42A, Isat: 14.5A, 11x7.2x7.2mm Min Qty: 640 | 0 |
|
$0.7700 | RFQ |