Part Details for FP1110V1-R15-R by Eaton Bussmann
Overview of FP1110V1-R15-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1110V1-R15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6648
|
Newark | Ind Fp 150Nh 90A Pk 2 Pad Smt/ T&r |Eaton Bussmann FP1110V1-R15-R RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.3300 | Buy Now |
DISTI #
2266-FP1110V1-R15-R-ND
|
DigiKey | FIXED IND 150NH 90A Min Qty: 300 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
300 In Stock |
|
$1.3700 | Buy Now |
DISTI #
283-FP1110V1-R15-RTR-ND
|
DigiKey | FIXED IND 150NH 90A Min Qty: 300 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4013 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$0.8200 / $1.4800 | Buy Now |
DISTI #
000000000005543181
|
Sager | Power Inductors - SMD IND FP 150nH 90A PK 2 PAD SMT Min Qty: 300 | 0 |
|
$1.1800 / $1.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
300 Partner Stock |
|
$0.8200 / $1.4800 | Buy Now |