Part Details for FP1208R1-R15-R by Eaton Bussmann
Overview of FP1208R1-R15-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1208R1-R15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X5886
|
Newark | Ind Fp 150Nh 85A 2Pads Smt/ T&r |Eaton Bussmann FP1208R1-R15-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.6100 | Buy Now |
DISTI #
283-4453-1-ND
|
DigiKey | FIXED IND 150NH 50A 0.29MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
203 In Stock |
|
$1.0452 / $1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7600 / $1.3700 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.4948 / $3.2320 | Buy Now |