Part Details for FP1308R2-R26-R by Eaton Bussmann
Overview of FP1308R2-R26-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1308R2-R26-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-FP1308R2-R26-RTR-ND
|
DigiKey | FIXED IND 260NH 45A 0.53MOHM SMD Min Qty: 400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2454 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7400 / $1.3400 | Buy Now |
DISTI #
000000000003492601
|
Sager | Power Inductors - SMD 187nH 45A Flat-Pac FP1308R Min Qty: 400 | 0 |
|
$1.0700 / $1.1300 | Buy Now |