Part Details for FP1308R3-R32-R by Eaton Electronics
Overview of FP1308R3-R32-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328813758V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R32 ways, Class II |
Price & Stock for FP1308R3-R32-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1308R3-R32-R
|
TME | Inductor: wire, SMD, 320nH, Ioper: 68A, Isat: 40A, 13.4x12.7x8mm Min Qty: 1 | 105 |
|
$1.0400 / $1.8000 | Buy Now |