There are no models available for this part yet.
Overview of FP1308R3-R44-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FP1308R3-R44-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-5230-1-ND
|
DigiKey | FIXED IND 440NH 68A 0.18MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21628 In Stock |
|
$0.6572 / $1.1300 | Buy Now | |
Onlinecomponents.com | Inductor Power Wirewound 0.44uH/0.317uH 10% 100KHz Ferrite 68A 0.00018Ohm DCR T/R RoHS: Compliant |
800 In Stock |
|
$0.7400 / $1.3400 | Buy Now | ||
DISTI #
000000000003492608
|
Sager | Power Inductors - SMD 317nH 68A Flat-Pac FP1308R Min Qty: 400 | 0 |
|
$1.0700 / $1.1300 | Buy Now | |
Master Electronics | Inductor Power Wirewound 0.44uH/0.317uH 10% 100KHz Ferrite 68A 0.00018Ohm DCR T/R RoHS: Compliant |
800 In Stock |
|
$0.7400 / $1.3400 | Buy Now |
CAD Models for FP1308R3-R44-R by Eaton Bussmann
Related Parts for FP1308R3-R44-R
-
PA2891.441HLTFixed Inductors
-
GRM033C81A105ME05DFixed Capacitors
-
WF04H4870BTLFixed Resistors
-
FBMH2016HM121NTData Line Filters
-
SEAF-20-06.5-L-08-2-A-K-TRHeaders and Edge Type Connectors
-
BSC100N03MSGATMA1Power Field-Effect Transistors
-
TPS65251RHARSwitching Regulator or Controllers
-
SMF220ATransient Suppressors
-
APTD1608LSURCKVisible LEDs