Part Details for FP1505R1-R15-R by Eaton Bussmann
Overview of FP1505R1-R15-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1505R1-R15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FP1505R1-R15-RTR-ND
|
DigiKey | FIXED IND 150NH 53A 0.47MOHM SMD Min Qty: 35 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
520 In Stock |
|
$1.6700 / $2.1100 | Buy Now |
DISTI #
283-FP1505R1-R15-RTR-ND
|
DigiKey | FIXED IND 150NH 53A 0.47MOHM SMD Min Qty: 35 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1619 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
520 Partner Stock |
|
$0.9900 / $1.4100 | Buy Now |
DISTI #
000000000003492611
|
Sager | Power Inductors - SMD 108nH 53A Flat-Pac FP1505 Min Qty: 744 | 0 |
|
$1.0700 / $1.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
520 Partner Stock |
|
$0.9900 / $1.4100 | Buy Now |