Part Details for FP150R07N3E4PB11BPSA1 by Infineon Technologies AG
Overview of FP150R07N3E4PB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP150R07N3E4PB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FP150R07N3E4PB11BPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO3-3 Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$157.1200 | Buy Now |
DISTI #
448-FP150R07N3E4PB11BPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO3-3 Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$135.9750 | Buy Now |
DISTI #
FP150R07N3E4PB11BP
|
Avnet Americas | - Trays (Alt: FP150R07N3E4PB11BP) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 45 Partner Stock |
|
$134.8400 / $158.6400 | Buy Now |
DISTI #
FP150R07N3E4PB11BP
|
Avnet Americas | - Trays (Alt: FP150R07N3E4PB11BP) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FP150R07N3E4PB11
|
Mouser Electronics | IGBT Modules 650 V, 50 A three phase PIM IGBT module RoHS: Compliant | 0 |
|
$139.4000 / $155.9900 | Order Now |
|
Rochester Electronics | FP150R07N3E4P - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$134.8400 / $158.6400 | Buy Now |