Part Details for FP150R12KT4BPSA1 by Infineon Technologies AG
Overview of FP150R12KT4BPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP150R12KT4BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7016
|
Newark | Igbt Mod, 1.2Kv, 150A, Continuous Collector Current:150A, Collector Emitter Saturation Voltage:1.75V, Power Dissipation:-, Operating Temperature Max:150°C, Igbt Termination:Solder, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FP150R12KT4BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$261.2900 / $285.2300 | Buy Now |
DISTI #
448-FP150R12KT4BPSA1-ND
|
DigiKey | IGBT MODULE 1200V 150A Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3 In Stock |
|
$201.8837 / $223.9600 | Buy Now |
DISTI #
FP150R12KT4BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 150A ±20V Screw Tray - Trays (Alt: FP150R12KT4BPSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$242.0480 | Buy Now |
|
Future Electronics | IGBT Modules LOW POWER ECONO RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$203.3300 / $206.5600 | Buy Now |
DISTI #
FP150R12KT4BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 150A ±20V Screw Tray - Trays (Alt: FP150R12KT4BPSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$242.0480 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$410.6610 / $533.8621 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
DISTI #
FP150R12KT4BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 150A ±20V Screw Tray - Trays (Alt: FP150R12KT4BPSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$242.0480 | Buy Now |
DISTI #
SP001603812
|
EBV Elektronik | Transistor IGBT Module N-CH 1.2kV 150A �20V Screw Tray (Alt: SP001603812) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2986500
|
element14 Asia-Pacific | IGBT MOD, SEVEN NPN, 1.2KV, 150A RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$369.0078 | Buy Now |
Part Details for FP150R12KT4BPSA1
FP150R12KT4BPSA1 CAD Models
FP150R12KT4BPSA1 Part Data Attributes
|
FP150R12KT4BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP150R12KT4BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-43
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X43 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X43 | |
Number of Elements | 7 | |
Number of Terminals | 43 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 750 ns | |
Turn-on Time-Nom (ton) | 270 ns |