Part Details for FP15R12KE3G by Eupec Gmbh & Co Kg
Overview of FP15R12KE3G by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for FP15R12KE3G
FP15R12KE3G CAD Models
FP15R12KE3G Part Data Attributes:
|
FP15R12KE3G
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
FP15R12KE3G
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel, MODULE-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X24 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 135 ns | |
VCEsat-Max | 2.2 V |