Part Details for FP15R12W1T7B11BOMA1 by Infineon Technologies AG
Overview of FP15R12W1T7B11BOMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP15R12W1T7B11BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FP15R12W1T7B11BOMA1-448-ND
|
DigiKey | IGBT MODULE LOW POWER EASY Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$39.1900 | Buy Now |
DISTI #
448-FP15R12W1T7B11BOMA1-ND
|
DigiKey | IGBT MODULE LOW POWER EASY Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.9918 / $49.0500 | Buy Now |
DISTI #
FP15R12W1T7B11BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FP15R12W1T7B11BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$42.0515 | Buy Now |
DISTI #
726-FP15R12W1T7B11BO
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 0 |
|
$41.0900 | Order Now |
|
Rochester Electronics | FP10R12W1T7_B3 - 1200V, 10A PIM IGBT module RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$33.6300 / $39.5600 | Buy Now |
DISTI #
FP15R12W1T7B11BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FP15R12W1T7B11BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$42.0515 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 6 |
|
$54.0155 / $57.4331 | Buy Now |
DISTI #
FP15R12W1T7B11BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FP15R12W1T7B11BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$42.0515 | Buy Now |
DISTI #
SP003021898
|
EBV Elektronik | LOW POWER EASY (Alt: SP003021898) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3324626
|
element14 Asia-Pacific | IGBT MODULE, SIX N-CH, 1.2KV, 15A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$41.3296 / $59.3825 | Buy Now |