Part Details for FP16-750 by MAGNETEK Inc
Overview of FP16-750 by MAGNETEK Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP16-750
FP16-750 CAD Models
FP16-750 Part Data Attributes
|
FP16-750
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
FP16-750
MAGNETEK Inc
Power Transformer, 12VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.75 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 12 VA |
Alternate Parts for FP16-750
This table gives cross-reference parts and alternative options found for FP16-750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP16-750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-302 | Power Transformer, 12VA | Prem Magnetics Inc | FP16-750 vs SPW-302 |
LB-1216 | POWER TRANSFORMER | Stancor | FP16-750 vs LB-1216 |