Part Details for FP2-S047-R by Eaton Bussmann
Overview of FP2-S047-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP2-S047-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-FP2-S047-RCT-ND
|
DigiKey | FIXED IND 47NH 39A 0.24 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1741 In Stock |
|
$0.9900 / $2.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9800 / $2.0600 | Buy Now |
DISTI #
000000000001604425
|
Sager | Power Inductors - SMD 0.047uH 42A Flat-Pac FP2 Min Qty: 1700 | 0 |
|
$1.2600 | Buy Now |